Part Details for ASLD3QM440DNUA by IDEC Corporation
Overview of ASLD3QM440DNUA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD3QM440DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1320
|
Newark | 30Mm Ss 3Pos Mt 240V 4No Amb Rohs Compliant: Yes |Idec ASLD3QM440DNUA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8400 / $95.5100 | Buy Now |
DISTI #
ASLD3QM440DNUA-ND
|
DigiKey | SWITCH SELECTOR 3POS 4PST Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.2800 | Buy Now |
DISTI #
199-ASLD3QM440DNUA
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED | 0 |
|
$64.1300 / $84.2700 | Order Now |
DISTI #
71201008
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Amber | IDEC Corporation ASLD3QM440DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.2000 / $84.3300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$60.0900 / $81.6100 | Buy Now | |
DISTI #
000000000006280323
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Min Qty: 1 | 0 |
|
$70.1900 / $77.7400 | Buy Now |
|
Master Electronics | 0 |
|
$60.0900 / $81.6100 | Buy Now |