Part Details for ASLW39940D-G-240V by IDEC Corporation
Overview of ASLW39940D-G-240V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for ASLW39940D-G-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASLW39940D-G-240V-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.0900 | Buy Now |
DISTI #
199-ASLW39940DG240V
|
Mouser Electronics | Control Switches 22mm IL Selector Sw 240V GRN | 0 |
|
$56.4800 / $79.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.5500 / $67.6700 | Buy Now |
DISTI #
000000000006280377
|
Sager | Control Switches 22mm IL Selector Sw 240V GRN Min Qty: 1 | 0 |
|
$59.4200 / $65.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.5500 / $67.6700 | Buy Now |