Part Details for ASM02V0108-0G16 by METZ CONNECT USA
Overview of ASM02V0108-0G16 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53610-G16-8LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Surface Mount, Vertical, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
53610-G16-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
U90G161100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP PIN 4.2MM HS ASSY. |
Price & Stock for ASM02V0108-0G16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7446
|
Newark | Asm02V0108-0G16 Rohs Compliant: Yes |Metz Connect ASM02V0108-0G16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6425 |
|
$0.0480 | Buy Now |
DISTI #
1849-1257-1-ND
|
DigiKey | TERM BLOCK 1POS TOP ENTRY SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11849 In Stock |
|
$0.1436 / $0.8000 | Buy Now |
|
Onlinecomponents.com | ASM02V01, SMT, 15" reel solder pad/solder side RoHS: Compliant | 0 |
|
$0.1343 / $0.2439 | Buy Now |
Part Details for ASM02V0108-0G16
ASM02V0108-0G16 CAD Models
ASM02V0108-0G16 Part Data Attributes
|
ASM02V0108-0G16
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
ASM02V0108-0G16
METZ CONNECT USA
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |