Part Details for ASM201-120-BEH-PF1 by Astrodyne TDI Power Supplies & EMI Filters
Overview of ASM201-120-BEH-PF1 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASM201-120-BEH-PF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75064928
|
RS | AC-DC Power Supply, Medical, Enclosed, 200W, 12Vout, Header, ASM201 Series | Astrodyne TDI ASM201-120-BEH-PF1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5200 / $107.6300 | RFQ |
|
Onlinecomponents.com | 200W Medical Grade Enclosed Power Supply, 12V, Header, Class I & II RoHS: Compliant |
23 In Stock |
|
$60.4300 / $82.0700 | Buy Now |
DISTI #
ASM201120BEHPF1
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 200W Medical Grade Enclosed Power Supply, 12V, Header, Class I & II RoHS: Compliant |
23 In Stock |
|
$60.4300 / $82.0700 | Buy Now |
Part Details for ASM201-120-BEH-PF1
ASM201-120-BEH-PF1 CAD Models
ASM201-120-BEH-PF1 Part Data Attributes
|
ASM201-120-BEH-PF1
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
ASM201-120-BEH-PF1
Astrodyne TDI Power Supplies & EMI Filters
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, IEC, EN | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 106 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.7 A | |
Output Voltage-Max | 12.3 V | |
Output Voltage-Min | 11.7 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | IEC 60601-1; IEC 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 140.4 W | |
Trim/Adjustable Output | NO | |
Width | 68 mm |