Part Details for ASM201-1700-BNH-PF1 by Astrodyne TDI Power Supplies & EMI Filters
Overview of ASM201-1700-BNH-PF1 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1700A | Analog Devices | LTC3613EWKH Demo Board ? VIN = | |
LTC1700EMS#TRPBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt | |
LTC1700EMS#PBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt |
Price & Stock for ASM201-1700-BNH-PF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-ASM201-1700-BNH-PF1-ND
|
DigiKey | 100W Open Frame Power Supply, 17 Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
202 In Stock |
|
$91.1300 / $110.2600 | Buy Now |
DISTI #
75064934
|
RS | AC-DC Power Supply, Medical, Enclosed, 200W, 170Vout, Header, ASM201 Series | Astrodyne TDI ASM201-1700-BNH-PF1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6700 / $88.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.2200 / $79.6400 | Buy Now |
DISTI #
ASM2011700BNHPF
|
Richardson RFPD | INDUSTRIAL POWER SUPPLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |