There are no models available for this part yet.
Overview of ASM201-360-BET-PF1 by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASM201-360-BET-PF1 by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2622-ASM201-360-BET-PF1-ND
|
DigiKey | AC/DC CONVERTER 36V 200W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$91.1300 / $110.2600 | Buy Now | |
DISTI #
75064952
|
RS | AC-DC Power Supply, Medical, Enclosed, 200W, 36Vout, Terminal, ASM201 Series | Astrodyne TDI ASM201-360-BET-PF1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4400 / $89.7200 | RFQ | |
Onlinecomponents.com | 200W Medical Grade Enclosed Power Supply, 36V, Terminal Block, Class I & II RoHS: Compliant | 0 |
|
$63.9600 / $93.2400 | Buy Now | ||
DISTI #
ASM201360BETPF1
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for ASM201-360-BET-PF1 by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for ASM201-360-BET-PF1 by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASTRODYNE TDI CORP
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, IEC, EN
|
Efficiency (Main Output)
|
94%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
80 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
106 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.8 A
|
Output Voltage-Max
|
36.9 V
|
Output Voltage-Min
|
35.1 V
|
Output Voltage-Nom
|
36 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Screening Level
|
IEC 60601-1; IEC 62368-1
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
136.8 W
|
Trim/Adjustable Output
|
NO
|
Width
|
68 mm
|