Part Details for ASM400S-24 by Astrodyne TDI Power Supplies & EMI Filters
Overview of ASM400S-24 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ASM400S-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-ASM400S-24-ND
|
DigiKey | AC/DC CONVERTER 24V 199W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$157.1760 / $213.0400 | Buy Now |
DISTI #
75065008
|
RS | AC-DC Power Supply, Medical, Open Frame, 400W, 24Vout, Class I, ASM400 Series | Astrodyne TDI ASM400S-24 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$159.3200 / $233.2300 | RFQ |
|
Onlinecomponents.com | 400W Medical Grade Open Frame Power Supply, 24V w/ +5/+12V Aux, Class I RoHS: Compliant |
27 In Stock |
|
$133.8200 / $142.1600 | Buy Now |
DISTI #
79930592
|
Verical | ASM400S-24 Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 26 |
|
$158.4429 / $175.2898 | Buy Now |
DISTI #
ASM400S-24
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 400W Medical Grade Open Frame Power Supply, 24V w/ +5/+12V Aux, Class I RoHS: Compliant |
27 In Stock |
|
$133.8200 / $142.1600 | Buy Now |
Part Details for ASM400S-24
ASM400S-24 CAD Models
ASM400S-24 Part Data Attributes:
|
ASM400S-24
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
ASM400S-24
Astrodyne TDI Power Supplies & EMI Filters
Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-28 | |
Additional Feature | AUXILIARY 5V AND 12V FAN OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 10.4 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Screening Level | IEC 60601-1, Two MOPP | |
Seated Height-Max | 36.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 230 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2.05 s | |
Width | 76.2 mm |