Part Details for ASM4SSTVF16859-56KR by Alliance Semiconductor Corporation
Overview of ASM4SSTVF16859-56KR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM4SSTVF16859-56KR
ASM4SSTVF16859-56KR CAD Models
ASM4SSTVF16859-56KR Part Data Attributes
|
ASM4SSTVF16859-56KR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM4SSTVF16859-56KR
Alliance Semiconductor Corporation
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF2-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | DFN | |
Package Description | HVQCCN, | |
Pin Count | 56 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8 mm | |
fmax-Min | 210 MHz |
Alternate Parts for ASM4SSTVF16859-56KR
This table gives cross-reference parts and alternative options found for ASM4SSTVF16859-56KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM4SSTVF16859-56KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74SSTVN16859CNLG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, GREEN, PLASTIC, VFQFN-56 | Integrated Device Technology Inc | ASM4SSTVF16859-56KR vs IDT74SSTVN16859CNLG8 |
74SSTVN16859CNLG8 | VFQFPN-56, Reel | Integrated Device Technology Inc | ASM4SSTVF16859-56KR vs 74SSTVN16859CNLG8 |
SN74SSTVF16859G4R | 500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70 | Texas Instruments | ASM4SSTVF16859-56KR vs SN74SSTVF16859G4R |
PI74SSTVF16859AZBE | D Flip-Flop, SSTV Series, 1-Func, 13-Bit, True Output, CMOS, PQCC56, LEAD FREE, PLASTIC, MO-220VLLD-2, QFN-56 | Pericom Semiconductor Corporation | ASM4SSTVF16859-56KR vs PI74SSTVF16859AZBE |
74SSTVF16859G4RG4 | 500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70 | Texas Instruments | ASM4SSTVF16859-56KR vs 74SSTVF16859G4RG4 |
935271266151 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch | NXP Semiconductors | ASM4SSTVF16859-56KR vs 935271266151 |
IDT74SSTV16859NLG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, PLASTIC, MLF-56 | Integrated Device Technology Inc | ASM4SSTVF16859-56KR vs IDT74SSTV16859NLG8 |
SSTV16859BS,157 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, PLASTIC, HVQFN-56, FF/Latch | NXP Semiconductors | ASM4SSTVF16859-56KR vs SSTV16859BS,157 |
IDT74SSTVN16859CNLG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, GREEN, PLASTIC, VFQFN-56 | Integrated Device Technology Inc | ASM4SSTVF16859-56KR vs IDT74SSTVN16859CNLG |
IDT74SSTVF16859NL8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PQCC56, PLASTIC, VFQFN-56 | Integrated Device Technology Inc | ASM4SSTVF16859-56KR vs IDT74SSTVF16859NL8 |