Part Details for ASM6-SL91-NST0H by Broadcom Limited
Overview of ASM6-SL91-NST0H by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9120IRTNZ | Renesas Electronics Corporation | Compact High Efficiency Low Power Buck-Boost Regulator | |
ISL9107IRZ-T | Renesas Electronics Corporation | 1.5A 1.6MHz Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL9111EH33Z-T7A | Renesas Electronics Corporation | Low Input Voltage, High Efficiency Synchronous Boost Converter with 1A Switch |
Price & Stock for ASM6-SL91-NST0H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASM6-SL91-NST0HCT-ND
|
DigiKey | LED ASM6-SXXX-XXXXH BLU 3SMD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
385 In Stock |
|
$1.0417 / $2.8500 | Buy Now |
DISTI #
ASM6-SL91-NST0H
|
Avnet Americas | LED Single Chip Royal Blue 1000mA 2-Pin SMD T/R (Alt: ASM6-SL91-NST0H) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 35 Weeks, 0 Days | 0 |
|
$0.9520 / $1.1200 | Buy Now |
DISTI #
630-ASM6-SL91-NST0H
|
Mouser Electronics | High Power LEDs - Single Color Horticulture 3W 3535 90deg SMD RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
ASM6-SL91-NST0H
|
EBV Elektronik | LED Single Chip Royal Blue 1000mA 2-Pin SMD T/R (Alt: ASM6-SL91-NST0H) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |