There are no models available for this part yet.
Overview of ASM65-360-BET-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASM65-360-BET-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2622-ASM65-360-BET-0F0-ND
|
DigiKey | AC/DC CONVERTER 36V 65W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$43.1300 / $52.1900 | Buy Now | |
DISTI #
75065049
|
RS | AC-DC Power Supply, Medical, Enclosed, 65W, 36Vout, Terminal Block, ASM65 Serie | Astrodyne TDI ASM65-360-BET-0F0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0200 / $40.8800 | RFQ | |
Onlinecomponents.com | 65W Medical Grade Enclosed Power Supply, 36V, Term Blk RoHS: Compliant | 0 |
|
$27.2300 / $36.6200 | Buy Now | ||
DISTI #
ASM65360BET0F0
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |