ASM6667
Ohmite Mfg Co
Description: Potentiometer, 0.5W, 10000ohm, 350V

Overview of ASM6667 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASM6667 by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 39AJ6198
Newark Ohmite Manufacturing |Ohmite ASM6667 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $27.4400
  • 5 $26.0500
  • 10 $24.7200
  • 25 $22.4000
  • 50 $20.3900
  • 100 $19.9600
$19.9600 / $27.4400 Buy Now
Onlinecomponents.com Res POT 10K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount 9 In Stock
  • 1 $45.7300
  • 5 $26.7100
$26.7100 / $45.7300 Buy Now
Master Electronics Res POT 10K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount 9 In Stock
  • 1 $45.7300
  • 5 $26.7100
$26.7100 / $45.7300 Buy Now

CAD Models for ASM6667 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM6667 by Ohmite Mfg Co

ASM6667
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
Chassis Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Covered
Manufacturer Series
ASM
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Diameter
12.7 mm
Package Length
17.9 mm
Package Style
Chassis Mount
Rated Power Dissipation (P)
0.5 W
Reference Standard
MIL-R-94
Resistance
10000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
295 deg
Series
ASM
Working Voltage
350 V
Want to compare parts?
  1. ASM6667
    Ohmite Mfg Co
    Potentiometer, 0.5W, 10000ohm, 350V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM6667 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM6667 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of ASM6667 would you like to use for your alert(s)?
  • Please alert me when ASM6667 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM6667 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM6667 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM6667 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM6667.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM6667 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: