There are no models available for this part yet.
Overview of ASMCI-0805-100N-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3336EV#TRMPBF | Analog Devices | 15V/200mA Nanopower (IQ < 100n | |
LTC3336EV#TRPBF | Analog Devices | 15V/200mA Nanopower (IQ < 100n | |
LTC3336ACBZ-1-R7 | Analog Devices | 15V/200mA Nanopower (IQ < 100n |
Price & Stock for ASMCI-0805-100N-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W0011
|
Newark | Fixed Ind 10Uh 60Ma 500 Mohm Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASMCI-0805-100N-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now | |
DISTI #
ASMCI-0805-100N-T-ND
|
DigiKey | FIXED IND 10UH 60MA 500 MOHM SMD Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
ASMCI-0805-100N-T
|
Avnet Americas | Ind Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 60mA 0805 T/R - Tape and Reel (Alt: ASMCI-0805-100N-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
815-ASMCI-0805-100NT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 60MA 500 MOHM SMD RoHS: Compliant | 2971 |
|
$0.1300 / $0.2800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0770 / $0.0954 | Buy Now |
CAD Models for ASMCI-0805-100N-T by Abracon Corporation
Part Data Attributes for ASMCI-0805-100N-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.5 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.25 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Current-Max
|
0.06 A
|
Self Resonance Frequency
|
15 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DCR IS MEASERED AT 30 % TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
30%
|