-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 0.47uH 0.55A 180mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0006
|
Newark | Fixed Ind 470Nh 550Ma 180 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASMCI-0805-R47M-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
535-12262-1-ND
|
DigiKey | FIXED IND 470NH 550MA 180MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
445 In Stock |
|
$0.0967 / $0.2400 | Buy Now |
DISTI #
ASMCI-0805-R47M-T
|
Avnet Americas | Ind Chip Shielded Multi-Layer 470nH 20% 1MHz Ferrite 550mA 0805 T/R - Tape and Reel (Alt: ASMCI-0805-R47M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0804 / $0.0900 | Buy Now |
DISTI #
815-ASMCI-0805-R47MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 470NH 550MA 180 MOHM RoHS: Compliant | 0 |
|
$0.0870 / $0.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0513 / $0.0909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMCI-0805-R47M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASMCI-0805-R47M-T
Abracon Corporation
IND 0.47uH 0.55A 180mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 30 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |