Part Details for ASMG015X113S17 (ALTERNATE: 1408015) by Siretta Ltd
Overview of ASMG015X113S17 (ALTERNATE: 1408015) by Siretta Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMG015X113S17 (ALTERNATE: 1408015)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73525723
|
RS | Networking Cable, Coaxial Cable, IPEX to SMA Female, Bulkhead, 50 Ohm, 150mm | Siretta ASMG015X113S17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$10.5700 / $12.0700 | Buy Now |