Part Details for ASMG015X113S17 by Siretta Ltd
Overview of ASMG015X113S17 by Siretta Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMG015X113S17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7964
|
Newark | 150Mm 1.13 Cable, Ipex To Sma F Bulkhead Rohs Compliant: Yes |Siretta ASMG015X113S17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$7.6200 / $11.2100 | Buy Now |
DISTI #
ASMG015X113S17-ND
|
DigiKey | CBL ASSY U.FL-SMA JCK-PLG 5.906" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
11 In Stock |
|
$6.8000 / $10.8900 | Buy Now |
DISTI #
419-ASMG015X113S17
|
Mouser Electronics | RF Cable Assemblies 150MM uFL TO SMA FEMALE BULKHEAD 1.13 MM CABLE RoHS: Compliant | 703 |
|
$6.8000 / $10.8800 | Buy Now |
|
Onlinecomponents.com | 150mm UFL To SMA Female Bulkhead 1.13 mm Cable RoHS: Compliant |
61 In Stock |
|
$7.0900 / $8.7600 | Buy Now |
DISTI #
80010987
|
Verical | Cable ASSY MH1RP/SMA 150mm RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 60 |
|
$9.6200 / $11.3880 | Buy Now |
|
Master Electronics | 150mm UFL To SMA Female Bulkhead 1.13 mm Cable RoHS: Compliant |
61 In Stock |
|
$7.0900 / $8.7600 | Buy Now |