-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1.5uH 0.42A 290mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7516
|
Newark | Power Inductors-Smd 1.5 Uh 20% |Abracon ASMPH-0603-1R5M-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 176000 |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
97W0021
|
Newark | Fixed Ind 1.5Uh 900Ma 230 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASMPH-0603-1R5M-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
535-12264-1-ND
|
DigiKey | FIXED IND 1.5UH 900MA 230MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2582 In Stock |
|
$0.0990 / $0.2800 | Buy Now |
DISTI #
ASMPH-0603-1R5M-T
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 900 mA, Shielded, 500 mA, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: ASMPH-0603-1R5M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
815-ASMPH-0603-1R5MT
|
Mouser Electronics | Power Inductors - SMD 1.5 UH 20% RoHS: Compliant | 5692 |
|
$0.1000 / $0.2800 | Buy Now |
DISTI #
73885278
|
RS | Inductor, SMD multilayer chip power, 1.5UH 900MA 230 MOHM, ASMPH-0603 Series | Abracon ASMPH-0603-1R5M-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1050 / $0.1080 | RFQ |
|
Future Electronics | ASMPH Series 0603 1.5 uH ±20% 900 mA 0.23 Ohm Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0905 / $0.0988 | Buy Now |
|
Onlinecomponents.com | Power Inductor - SMD 0603 - 1.5 (+/-) 20% uH - DCR 0.23 ohms - SRF 100 MHz - 500A Max - 0603 SMD RoHS: Compliant |
196000 In Stock |
|
$0.0917 / $0.1062 | Buy Now |
DISTI #
ASMPH-0603-1R5M-T
|
TTI | Power Inductors - SMD 1.5 UH 20% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 88000 In Stock |
|
$0.0830 | Buy Now |
DISTI #
ASMPH-0603-1R5M-T
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 900 mA, Shielded, 500 mA, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: ASMPH-0603-1R5M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMPH-0603-1R5M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASMPH-0603-1R5M-T
Abracon Corporation
IND 1.5uH 0.42A 290mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASMPH-0603-1R5M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMPH-0603-1R5M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPH160809S1R5MT | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 0603, CHIP | Sunlord | ASMPH-0603-1R5M-T vs MPH160809S1R5MT |