Part Details for ASMT-QWBC-NJKME by Broadcom Limited
Overview of ASMT-QWBC-NJKME by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-QWBC-NJKME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8266
|
Newark | Led, Plcc4, 0.5W, White 6000K, 40Lm, Led Colour:Cool White, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:150Ma, Forward Voltage:3.4V, Luminous Intensity:2.5Cd, Viewing Angle:120°, Lens Shape:Round, Product Range:-, Rohs Compliant: Yes |Broadcom ASMT-QWBC-NJKME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 / $1.0800 | Buy Now |
Part Details for ASMT-QWBC-NJKME
ASMT-QWBC-NJKME CAD Models
ASMT-QWBC-NJKME Part Data Attributes
|
ASMT-QWBC-NJKME
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-QWBC-NJKME
Broadcom Limited
Single Color LED, Cool White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Viewing Angle | 120 deg |
Alternate Parts for ASMT-QWBC-NJKME
This table gives cross-reference parts and alternative options found for ASMT-QWBC-NJKME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-QWBC-NJKME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-QWBC-NHK0E | SINGLE COLOR LED, COOL WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4 | Avago Technologies | ASMT-QWBC-NJKME vs ASMT-QWBC-NHK0E |
ASMT-QWBE-NKL0E | SINGLE COLOR LED, COOL WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QWBC-NJKME vs ASMT-QWBE-NKL0E |
ASMT-QWBE-NFLEE | SINGLE COLOR LED, COOL WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QWBC-NJKME vs ASMT-QWBE-NFLEE |
ASMT-QWBE-NDJBE | Single Color LED, Cool White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QWBC-NJKME vs ASMT-QWBE-NDJBE |
ASMT-QWBC-N0EBE | SINGLE COLOR LED, COOL WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4 | Avago Technologies | ASMT-QWBC-NJKME vs ASMT-QWBC-N0EBE |
ASMT-QWBE-N0CBE | SINGLE COLOR LED, COOL WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QWBC-NJKME vs ASMT-QWBE-N0CBE |
ASMT-QWBC-NJJZE | Single Color LED, Cool White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4 | Broadcom Limited | ASMT-QWBC-NJKME vs ASMT-QWBC-NJJZE |
ASMT-QWBC-NABKE | Single Color LED, Cool White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4 | Broadcom Limited | ASMT-QWBC-NJKME vs ASMT-QWBC-NABKE |
ASMT-QWBC-NEJBE | SINGLE COLOR LED, COOL WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4 | Avago Technologies | ASMT-QWBC-NJKME vs ASMT-QWBC-NEJBE |
ASMT-QWBC-NELAE | Single Color LED, Cool White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMT, PLASTIC, LCC-4 | Broadcom Limited | ASMT-QWBC-NJKME vs ASMT-QWBC-NELAE |