-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 114 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1612
|
Newark | Mezzanine Conn, Plug, 114Pos, 6Row, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:6Rows, No. Of Contacts:114Contacts, Connector Mounting:Surface Mount, Contact Material:Brass Alloy, Product Range:Asp Series Rohs Compliant: Yes |Samtec ASP-105885-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$36.8100 / $51.1500 | Buy Now |
DISTI #
SAM10400CT-ND
|
DigiKey | CONN ARRAY PLUG 114POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
333 In Stock |
|
$32.6875 / $59.4700 | Buy Now |
DISTI #
ASP-105885-01
|
Avnet Americas | Mezzanine Connector, Array, Male, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount, Brass Alloy - Bulk (Alt: ASP-105885-01) RoHS: Compliant Min Qty: 125 Package Multiple: 150 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$34.8700 / $54.6100 | Buy Now |
DISTI #
200-ASP10588501
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Compliant | 445 |
|
$31.8900 / $44.9000 | Buy Now |
|
Onlinecomponents.com | Mezzanine Connector - Array, Male Pins - 114 Contacts - 6 Rows - 0.050" (1.27mm) Pitch - 0.357" (9.07mm) Height Above Board - Surface Mount. RoHS: Compliant |
300 In Stock |
|
$30.9600 / $46.2900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 1 |
|
$42.0046 | Buy Now | |
|
LCSC | 1.27mm 6 Standing paste SMDP1.27mm Board-to-Board and Backplane Connector ROHS | 3 |
|
$41.6098 / $43.3871 | Buy Now |
|
Master Electronics | Mezzanine Connector - Array, Male Pins - 114 Contacts - 6 Rows - 0.050" (1.27mm) Pitch - 0.357" (9.07mm) Height Above Board - Surface Mount. RoHS: Compliant |
300 In Stock |
|
$30.9600 / $46.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-105885-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-105885-01
Samtec Inc
Board Connector, 114 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.42 inch | |
Body Depth | 0.357 inch | |
Body Length | 1.05 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 | |
UL Flammability Code | 94V-0 |