Part Details for ASP0430422 by METZ CONNECT USA
Overview of ASP0430422 by METZ CONNECT USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0430422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9787
|
Newark | Pluggable Terminal Block, 4, 130 V, 10 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Metz Connect ASP0430422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.3100 / $2.6900 | Buy Now |
DISTI #
37AC3619
|
Newark | Terminal Block, Pluggable, 4Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Clamp, Rated Current:10A Rohs Compliant: Yes |Metz Connect ASP0430422 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.3800 | Buy Now |
DISTI #
1849-1138-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Min Qty: 1 Lead time: 65 Weeks Container: Bulk |
3810 In Stock |
|
$1.5516 / $3.6000 | Buy Now |
|
Future Electronics | ASP043xx Series 4 Position 3.5 mm Pitch Black Terminal Block Plug RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 3500Box |
|
$1.6200 / $1.7100 | Buy Now |
|
Future Electronics | ASP043xx Series 4 Position 3.5 mm Pitch Black Terminal Block Plug RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Box | 0Box |
|
$1.5800 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Terminal block ASP043 - 4 pole - Pitch 3.5mm RoHS: Compliant |
961 In Stock |
|
$1.5000 / $2.6100 | Buy Now |
|
Master Electronics | Terminal block ASP043 - 4 pole - Pitch 3.5mm RoHS: Compliant |
961 In Stock |
|
$1.5000 / $2.6100 | Buy Now |
Part Details for ASP0430422
ASP0430422 CAD Models
ASP0430422 Part Data Attributes
|
ASP0430422
METZ CONNECT USA
Buy Now
|
Compare Parts:
ASP0430422
METZ CONNECT USA
|
Samacsys Manufacturer | Metz Connect |