Part Details for ASP0431022 by METZ CONNECT USA
Overview of ASP0431022 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0431022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0169
|
Newark | Asp0431022 |Metz Connect ASP0431022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $7.8700 | Buy Now |
DISTI #
84X9792
|
Newark | Pluggable Terminal Block, 10, 130 V, 10 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Metz Connect ASP0431022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $4.6800 | Buy Now |
DISTI #
ASP0431022-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RIAASP0431022
|
Heilind Electronics | Americas - 72 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Terminal block ASP043 - 10 pole - Pitch 3.5mm RoHS: Compliant | 0 |
|
$3.8300 / $29.9000 | Buy Now |
DISTI #
RIAASP0431022
|
Interstate Connecting Components | 24 |
|
Buy Now |
Part Details for ASP0431022
ASP0431022 CAD Models
ASP0431022 Part Data Attributes
|
ASP0431022
METZ CONNECT USA
Buy Now
|
Compare Parts:
ASP0431022
METZ CONNECT USA
|
Samacsys Manufacturer | Metz Connect |