Part Details for ASPC60-102K-RC by Allied Components International
Overview of ASPC60-102K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ASPC60-102K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-ASPC60-102K-RC-ND
|
DigiKey | 1000UH 10% PWR SHIELDED INDUCTOR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$1.8500 / $2.5000 | Buy Now |
Part Details for ASPC60-102K-RC
ASPC60-102K-RC CAD Models
ASPC60-102K-RC Part Data Attributes
|
ASPC60-102K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
ASPC60-102K-RC
Allied Components International
General Purpose Inductor, 1000uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.61 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |