Part Details for ASPC80-564K-RC by Allied Components International
Overview of ASPC80-564K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPC80-564K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-ASPC80-564K-RC-ND
|
DigiKey | 560MH 10% PWR SHIELDED INDUCTOR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$4.2500 / $4.7500 | Buy Now |
Part Details for ASPC80-564K-RC
ASPC80-564K-RC CAD Models
ASPC80-564K-RC Part Data Attributes
|
ASPC80-564K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
ASPC80-564K-RC
Allied Components International
General Purpose Inductor, 560000uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 46.68 Ω | |
Inductance-Nom (L) | 560000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.071 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |