Datasheets
ASPI-0309-220M-T4 by: Abracon Corporation

General Purpose Inductor, 22uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT

Part Details for ASPI-0309-220M-T4 by Abracon Corporation

Overview of ASPI-0309-220M-T4 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LPS5030-901MRC Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
LPS5030-901MRB Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
XEL4030-901MEC Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616

Price & Stock for ASPI-0309-220M-T4

Part # Distributor Description Stock Price Buy
DISTI # ASPI-0309-220M-T4
Avnet Americas Ind Power Chip Unshielded 22uH 20% 100KHz Ferrite 290mA 1212 T/R - Tape and Reel (Alt: ASPI-0309-220M-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ

Part Details for ASPI-0309-220M-T4

ASPI-0309-220M-T4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASPI-0309-220M-T4 Part Data Attributes

ASPI-0309-220M-T4 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASPI-0309-220M-T4 Abracon Corporation General Purpose Inductor, 22uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description CHIP, 1212, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1212
Core Material NICKEL-ZINC FERRITE
DC Resistance 1.93 Ω
Inductance-Nom (L) 22 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature DCR IS MEASURED AT 20% TOLERANCE
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

ASPI-0309-220M-T4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-0309-220M-T4 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-0309-220M-T4 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-0309-220M-T4 would you like to use for your alert(s)?
  • Please alert me when ASPI-0309-220M-T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-0309-220M-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-0309-220M-T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-0309-220M-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-0309-220M-T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-0309-220M-T4 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: