ASPI-0309-4R7M-T4
Abracon Corporation
Description: General Purpose Inductor, 4.7uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT

Overview of ASPI-0309-4R7M-T4 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH4R7MR0L Murata Manufacturing Co Ltd Fixed IND 4.7uH 2800mA POWRTRN
LPS5030-901MRC Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
LPS5030-901MRB Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for ASPI-0309-4R7M-T4 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASPI-0309-4R7M-T4
Avnet Americas Ind Power Chip Unshielded 4.7uH 20% 100KHz Ferrite 720mA 1212 T/R - Tape and Reel (Alt: ASPI-0309-4R7M-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ

CAD Models for ASPI-0309-4R7M-T4 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASPI-0309-4R7M-T4 by Abracon Corporation

ASPI-0309-4R7M-T4
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP, 1212, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1212
Core Material
NICKEL-ZINC FERRITE
DC Resistance
0.34 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR IS MEASURED AT 20% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ASPI-0309-4R7M-T4
    Abracon Corporation
    General Purpose Inductor, 4.7uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-0309-4R7M-T4 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-0309-4R7M-T4 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-0309-4R7M-T4 would you like to use for your alert(s)?
  • Please alert me when ASPI-0309-4R7M-T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-0309-4R7M-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-0309-4R7M-T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-0309-4R7M-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-0309-4R7M-T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-0309-4R7M-T4 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: