-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7532
|
Newark | Power Inductors-Smd Fixed Ind 10Uh 900Ma 350 Mohm |Abracon ASPI-0310FS-100M-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.4210 | Buy Now |
DISTI #
97W0044
|
Newark | Fixed Ind 10Uh 900Ma 350 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0310FS-100M-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1180 | Buy Now |
DISTI #
2266-ASPI-0310FS-100M-T2TR-ND
|
DigiKey | FIXED IND 10UH 900MA 350MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.4100 / $0.4400 | Buy Now |
DISTI #
535-10708-1-ND
|
DigiKey | FIXED IND 10UH 900MA 350MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1322 / $0.3100 | Buy Now |
DISTI #
ASPI-0310FS-100M-T2
|
Avnet Americas | Ind Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 1212 T/R - Tape and Reel (Alt: ASPI-0310FS-100M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 / $0.1155 | Buy Now |
DISTI #
815-ASPI0310FS100MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 900MA 350 MOHM RoHS: Compliant | 0 |
|
$0.1140 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1027 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 10uH ±20% - 0.6A - DCR: 0.35 ohm - Tape&Reel RoHS: Compliant |
8000 Partner Stock |
|
$0.0755 / $0.1225 | Buy Now |
|
Master Electronics | Shielded Power Inductor - SMD - 10uH ±20% - 0.6A - DCR: 0.35 ohm - Tape&Reel RoHS: Compliant |
8000 Partner Stock |
|
$0.0755 / $0.1225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0310FS-100M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0310FS-100M-T2
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |