There are no models available for this part yet.
Overview of ASPI-0312FS-330M-T2 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C133-0M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2CF33-0M156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF33-0M11.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for ASPI-0312FS-330M-T2 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W0061
|
Newark | Fixed Ind 33Uh 330Ma 1.03 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0312FS-330M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1730 | Buy Now | |
DISTI #
ASPI-0312FS-330M-T2-ND
|
DigiKey | FIXED IND 33UH 330MA 1.03OHM SMD Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1616 | Buy Now | |
DISTI #
ASPI-0312FS-330M-T
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 460 mA, Shielded, 360 mA, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: ASPI-0312FS-330M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1610 | Buy Now | |
DISTI #
815-ASPI0312FS330MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 33UH 330MA 1.03 OHM RoHS: Compliant | 0 |
|
$0.1450 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1307 | Buy Now | ||
Onlinecomponents.com | Shielded Power Inductor - SMD - 33uH ±20% - 0.36A - DCR: 0.875 ohm - SRF: 18MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0971 / $0.1559 | Buy Now | ||
DISTI #
ASPI-0312FS-330M-T2
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 460 mA, Shielded, 360 mA, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: ASPI-0312FS-330M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ASPI-0312FS-330M-T2 by Abracon Corporation
Part Data Attributes for ASPI-0312FS-330M-T2 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
1212
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
20 Weeks
|
Case/Size Code
|
1212
|
Construction
|
Low Profile
|
DC Resistance
|
1.138 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
3 mm
|
Package Style
|
SMT
|
Package Width
|
3 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Current-Max
|
0.46 A
|
Self Resonance Frequency
|
18 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|