Part Details for ASPI-0315FS-100M-T2 by Abracon Corporation
Overview of ASPI-0315FS-100M-T2 by Abracon Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-0315FS-100M-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7536
|
Newark | General Purpose Inductor, 10Uh, 20%, 1 Element |Abracon ASPI-0315FS-100M-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 22000 |
|
$0.3360 / $0.3650 | Buy Now |
DISTI #
97W0067
|
Newark | Fixed Ind 10Uh 1.1A 220 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315FS-100M-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
535-10735-1-ND
|
DigiKey | FIXED IND 10UH 1.1A 220 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7495 In Stock |
|
$0.3236 / $0.7800 | Buy Now |
DISTI #
ASPI-0315FS-100M-T2
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 770 mA, Shielded, 720 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: ASPI-0315FS-100M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 74000 |
|
$0.2921 / $0.3450 | Buy Now |
DISTI #
815-ASPI-315FS100MT2
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 2145 |
|
$0.2960 / $0.6600 | Buy Now |
DISTI #
V72:2272_09147679
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.77A 0.325Ohm DCR 1212 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2120 Container: Cut Strips | Americas - 579 |
|
$0.2949 / $0.3748 | Buy Now |
|
Future Electronics | 10µH Shielded Wirewound Inductor 1.1A 220mOhm Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 10uH ±20% - 0.72A - DCR: 0.25 ohm - SRF: 41MHz - Tape&Reel RoHS: Compliant |
24000 In Stock 6000 Factory Stock |
|
$0.2663 / $0.3489 | Buy Now |
DISTI #
65701786
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.77A 0.325Ohm DCR 1212 T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 20000 |
|
$0.2180 / $0.2300 | Buy Now |
DISTI #
67201219
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.77A 0.325Ohm DCR 1212 T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.3516 / $0.3833 | Buy Now |
Part Details for ASPI-0315FS-100M-T2
ASPI-0315FS-100M-T2 CAD Models
ASPI-0315FS-100M-T2 Part Data Attributes:
|
ASPI-0315FS-100M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0315FS-100M-T2
Abracon Corporation
IND 10uH 0.72A 325mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.325 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.77 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |