Part Details for ASPI-0315FS-1R0N-T2 by Abracon Corporation
Overview of ASPI-0315FS-1R0N-T2 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P89PDH1R0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type F with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P88PDC1R0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type E with 200 Signal Pins and RoHS compatable | |
HM2P08PDN1R0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for ASPI-0315FS-1R0N-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0065
|
Newark | Fixed Ind 1Uh 2.3A 28 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315FS-1R0N-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
535-ASPI-0315FS-1R0N-T2CT-ND
|
DigiKey | FIXED IND 1UH 2.3A 28 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2875 / $0.7800 | Buy Now |
DISTI #
ASPI-0315FS-1R0N-T
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 30%, 2.35 A, Shielded, 2.32 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: ASPI-0315FS-1R0N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
815-ASPI0315FS1R0NT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 1UH 2.3A 28 MOHM SMD RoHS: Compliant | 0 |
|
$0.2870 / $0.7800 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 1uH ±30% - 2.32A - DCR: 0.03 ohm - SRF: 150MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.2663 / $0.3489 | Buy Now |
DISTI #
ASPI-0315FS-1R0N-T2
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 30%, 2.35 A, Shielded, 2.32 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: ASPI-0315FS-1R0N-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASPI-0315FS-1R0N-T2
ASPI-0315FS-1R0N-T2 CAD Models
ASPI-0315FS-1R0N-T2 Part Data Attributes
|
ASPI-0315FS-1R0N-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0315FS-1R0N-T2
Abracon Corporation
IND 1uH 2.32A 39mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.35 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |