-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0071
|
Newark | Fixed Ind 2.7Uh 1.95A 60 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315FS-2R7M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1730 | Buy Now |
DISTI #
ASPI-0315FS-2R7M-T2-ND
|
DigiKey | FIXED IND 2.7UH 1.95A 60MOHM SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1616 | Buy Now |
DISTI #
ASPI-0315FS-2R7M-T
|
Avnet Americas | Ind Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 1.95A 1212 T/R - Tape and Reel (Alt: ASPI-0315FS-2R7M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 | Buy Now |
DISTI #
815-ASPI0315FS2R7MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.7UH 1.95A 60 MOHM RoHS: Compliant | 0 |
|
$0.1400 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0971 / $0.1559 | Buy Now |
DISTI #
30201405
|
Verical | Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 1.43A 0.098Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1812 | Americas - 1367 |
|
$0.0254 / $0.0271 | Buy Now |
DISTI #
ASPI-0315FS-2R7M-T2
|
Avnet Abacus | - Tape and Reel (Alt: ASPI-0315FS-2R7M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0315FS-2R7M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0315FS-2R7M-T2
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1212 | |
Construction | Low Profile | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |