-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 47uH 0.35A 1625mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0077
|
Newark | Fixed Ind 47Uh 450Ma 1.1 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315FS-470M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
535-ASPI-0315FS-470M-T2CT-ND
|
DigiKey | FIXED IND 47UH 450MA 1.1 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$0.2875 / $0.7800 | Buy Now |
DISTI #
ASPI-0315FS-470M-T
|
Avnet Americas | Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 450mA 1212 T/R - Tape and Reel (Alt: ASPI-0315FS-470M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
815-ASPI0315FS470MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 47UH 450MA 1.1 OHM SMD RoHS: Compliant | 0 |
|
$0.2870 / $0.6600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0315FS-470M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0315FS-470M-T2
Abracon Corporation
IND 47uH 0.35A 1625mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 1.625 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |