Part Details for ASPI-0315S-270M-T by Abracon Corporation
Overview of ASPI-0315S-270M-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8270MBIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module | |
ISL8270MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module | |
ISL8270MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module |
Price & Stock for ASPI-0315S-270M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0087
|
Newark | Ind 270Uh 0.105A 5070M/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315S-270M-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
ASPI-0315S-270M-TCT-ND
|
DigiKey | FIXED IND 27UH 280MA 470MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2746 / $0.6600 | Buy Now |
DISTI #
ASPI-0315S-270M-T
|
Avnet Americas | Power Inductor (SMD), 27 uH, ? 20%, 370 mA, Shielded, 370 mA, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: ASPI-0315S-270M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2890 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 27uH ±20% - 0.37A - DCR: 0.546 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2292 / $0.2796 | Buy Now |
DISTI #
ASPI-0315S-270M-T
|
Avnet Abacus | Power Inductor (SMD), 27 uH, � 20%, 370 mA, Shielded, 370 mA, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: ASPI-0315S-270M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 280mA 27uH 20% SMD3.8x3.8mm Power Inductors ROHS | 1797 |
|
$0.0344 / $0.0692 | Buy Now |
Part Details for ASPI-0315S-270M-T
ASPI-0315S-270M-T CAD Models
ASPI-0315S-270M-T Part Data Attributes
|
ASPI-0315S-270M-T
Abracon Corporation
Buy Now
|
Compare Parts:
ASPI-0315S-270M-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |