Part Details for ASPI-0315S-330M-T by Abracon Corporation
Overview of ASPI-0315S-330M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-0315S-330M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0090
|
Newark | Fixed Ind 33Uh 320Ma 675 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315S-330M-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
ASPI-0315S-330M-TCT-ND
|
DigiKey | FIXED IND 33UH 320MA 675MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2974 / $0.6700 | Buy Now |
DISTI #
ASPI-0315S-330M-T
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 320 mA, Shielded, 320 mA, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: ASPI-0315S-330M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2278 / $0.2850 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 33uH ±20% - 0.32A - DCR: 0.675 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2292 / $0.2796 | Buy Now |
DISTI #
ASPI-0315S-330M-T
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 320 mA, Shielded, 320 mA, 3.8mm x 3.8mm x 1.8mm - Tape and Reel (Alt: ASPI-0315S-330M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASPI-0315S-330M-T
ASPI-0315S-330M-T CAD Models
ASPI-0315S-330M-T Part Data Attributes
|
ASPI-0315S-330M-T
Abracon Corporation
Buy Now
|
Compare Parts:
ASPI-0315S-330M-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |