There are no models available for this part yet.
Overview of ASPI-0315S-471M-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-471MEW | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for ASPI-0315S-471M-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-ASPI-0315S-471M-TTR-ND
|
DigiKey | IND 470UH 0.081A 7150M Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2746 | Buy Now | |
DISTI #
ASPI-0315S-471M-T
|
Avnet Americas | Inductor Chip Power Shielded 470uH 20% 0.081A 2-Pin T/R - Tape and Reel (Alt: ASPI-0315S-471M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2881 | Buy Now | |
DISTI #
815-ASPI0315S471MT
|
Mouser Electronics | Power Inductors - SMD IND 470uH 0.081A 7150m RoHS: Compliant | 0 |
|
$0.2740 | Order Now | |
Onlinecomponents.com | Shielded Power Inductor - SMD - 470uH ±20% - 0.081A - DCR: 7.15 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2292 / $0.2796 | Buy Now |
CAD Models for ASPI-0315S-471M-T by Abracon Corporation
Part Data Attributes for ASPI-0315S-471M-T by Abracon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|