Part Details for ASPI-0315S-680M-T by Abracon Corporation
Overview of ASPI-0315S-680M-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-0315S-680M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0315S-680M-TCT-ND
|
DigiKey | IND 68UH 0.219A 1250M Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.2375 / $0.6600 | Buy Now |
DISTI #
ASPI-0315S-680M-T
|
Avnet Americas | Inductor Chip Power Shielded 68uH 20% 0.219A 2-Pin T/R - Tape and Reel (Alt: ASPI-0315S-680M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2360 | Buy Now |
DISTI #
815-ASPI0315S680MT
|
Mouser Electronics | Power Inductors - SMD IND 68uH 0.219A 1250m RoHS: Compliant | 0 |
|
$0.2370 / $0.5600 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 68uH ±20% - 0.219A - DCR: 1.25 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2292 / $0.2796 | Buy Now |