-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 0.68A 378mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2364
|
Newark | Fixed Ind 22Uh 680Ma 378 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403-220K-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
535-ASPI-0403-220K-TCT-ND
|
DigiKey | FIXED IND 22UH 680MA 378MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3995 In Stock |
|
$0.3222 / $0.7800 | Buy Now |
DISTI #
ASPI-0403-220K-T
|
Avnet Americas | UN WIREWOUND INDUCTORS, 22UH,+/-10%, 0.3780, 0.68A, , 4.5 X - Tape and Reel (Alt: ASPI-0403-220K-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2546 / $0.3300 | Buy Now |
DISTI #
815-ASPI-0403-220KT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 22UH 680MA 378 MOHM RoHS: Compliant | 0 |
|
$0.2970 / $0.3330 | Order Now |
|
Onlinecomponents.com | Power Inductor - SMD - 22uH ±10% - 0.68A - DCR: 0.378 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2330 / $0.3338 | Buy Now |
DISTI #
ASPI-0403-220K-T
|
Avnet Americas | UN WIREWOUND INDUCTORS, 22UH,+/-10%, 0.3780, 0.68A, , 4.5 X - Tape and Reel (Alt: ASPI-0403-220K-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2546 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0403-220K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0403-220K-T
Abracon Corporation
IND 22uH 0.68A 378mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1816 | |
Construction | Chip | |
Core Material | Non-Specified | |
DC Resistance | 0.378 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 0.68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |