-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 0.7A 110mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0134
|
Newark | Fixed Ind 22Uh 700Ma 110 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-220M-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4510 / $0.5330 | Buy Now |
DISTI #
535-ASPI-0403S-220M-TCT-ND
|
DigiKey | FIXED IND 22UH 700MA 110MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7288 In Stock |
|
$0.4722 / $1.1000 | Buy Now |
DISTI #
ASPI-0403S-220M-T
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 700 mA, Shielded, 700 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: ASPI-0403S-220M-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4422 / $0.5085 | Buy Now |
DISTI #
815-ASPI-0403S-220M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 22UH 700MA 110 MOHM RoHS: Compliant | 0 |
|
$0.4720 / $1.0900 | Order Now |
|
Future Electronics | ASPI Series 22 uH ±20 % Tolerance 0.7 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 2500Reel |
|
$0.4450 | Buy Now |
|
Onlinecomponents.com | Shielded Inductor - SMD - 22uH ±20% - 0.7A - DCR: 0.11 ohm - Tape&Reel RoHS: Compliant |
2500 In Stock |
|
$0.4216 / $0.4705 | Buy Now |
DISTI #
ASPI-0403S-220M-T
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 700 mA, Shielded, 700 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: ASPI-0403S-220M-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Shielded Inductor - SMD - 22uH ±20% - 0.7A - DCR: 0.11 ohm - Tape&Reel RoHS: Compliant |
2500 In Stock |
|
$0.4216 / $0.4705 | Buy Now |
|
New Advantage Corporation | ASPI Series 22 uH �20 % Tolerance 0.7 A Shielded Surface Mount Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.5867 / $0.6286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0403S-220M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0403S-220M-T
Abracon Corporation
IND 22uH 0.7A 110mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |