-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 6.8uH 1.45A 118mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1752
|
Newark | Fixed Ind 6.8Uh 1.5A 98 Mohm Smd/Tape & Reel (Tr) |Abracon ASPI-0418FS-6R8M-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1800 | Buy Now |
DISTI #
535-10762-1-ND
|
DigiKey | FIXED IND 6.8UH 1.5A 98 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6682 In Stock |
|
$0.1275 / $0.3800 | Buy Now |
DISTI #
ASPI-0418FS-6R8M-T
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.45 A, Shielded, 1.6 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: ASPI-0418FS-6R8M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1267 | Buy Now |
DISTI #
815-ASPI418FS6R8MT3
|
Mouser Electronics | Power Inductors - SMD FIXED IND 6.8UH 1.5A 98 MOHM SMD RoHS: Compliant | 3878 |
|
$0.1270 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 6.8uH ±20% - 1.6A - DCR: 0.098 ohm - SRF: 30MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0998 / $0.1547 | Buy Now |
DISTI #
ASPI-0418FS-6R8M-T3
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 1.45 A, Shielded, 1.6 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: ASPI-0418FS-6R8M-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600212933
|
Chip1Stop | Inductor Power Chip Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.5A 98mOhm DCR 1515 T/R RoHS: Compliant pbFree: Yes | 9 |
|
$0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0418FS-6R8M-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0418FS-6R8M-T3
Abracon Corporation
IND 6.8uH 1.45A 118mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.118 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.45 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-0418FS-6R8M-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0418FS-6R8M-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPC4018BM-6R8M | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | Tai-Tech Advanced Electronics Co Ltd | ASPI-0418FS-6R8M-T3 vs HPC4018BM-6R8M |
LMXND4040TKL6R8MDG | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | ASPI-0418FS-6R8M-T3 vs LMXND4040TKL6R8MDG |
NRS4018T6R8MDGJ8 | General Purpose Inductor, | TAIYO YUDEN | ASPI-0418FS-6R8M-T3 vs NRS4018T6R8MDGJ8 |
SRN4018-6R8M | General Purpose Inductor, | Bourns Inc | ASPI-0418FS-6R8M-T3 vs SRN4018-6R8M |