There are no models available for this part yet.
Overview of ASPI-0425-100M-T3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for ASPI-0425-100M-T3 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-ASPI-0425-100M-T3TR-ND
|
DigiKey | IND 10UH 0.97A 85M Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1599 | Buy Now | |
DISTI #
ASPI-0425-100M-T3
|
Avnet Americas | Inductor Chip Shielded 10uH 20% 0.97A 2-Pin T/R - Tape and Reel (Alt: ASPI-0425-100M-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 | Buy Now | |
DISTI #
815-ASPI425100MT3
|
Mouser Electronics | Power Inductors - SMD IND 10uH 0.97A 85m RoHS: Compliant | 0 |
|
$0.1510 / $0.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1360 | Buy Now | ||
Onlinecomponents.com | Shielded Power Inductor - SMD - 10uH ±20% - 0.97A - DCR: 0.085 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.0998 / $0.1547 | Buy Now |
CAD Models for ASPI-0425-100M-T3 by Abracon Corporation
Part Data Attributes for ASPI-0425-100M-T3 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
1616
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Case/Size Code
|
1616
|
DC Resistance
|
0.085 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current-Max
|
0.97 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|