-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 0.3A 1000mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3901
|
Newark | Inductor, Shielded, 100Uh, 0.3A, 20%, Inductance:100Μh, Rms Current (Irms):300Ma, Inductor Construction:Shielded, Saturation Current (Isat):300Ma, Product Range:Aspi-0425 Series, Inductor Case/Package:-, Dc Resistance Max:1Ohm Rohs Compliant: Yes |Abracon ASPI-0425-101M-T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2998 |
|
$0.0740 | Buy Now |
DISTI #
23AH3902
|
Newark | Inductor, Shielded, 100Uh, 0.3A, 20%, Inductance:100Μh, Rms Current (Irms):300Ma, Inductor Construction:Shielded, Saturation Current (Isat):300Ma, Product Range:Aspi-0425 Series, Dc Resistance Max:1Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon ASPI-0425-101M-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1800 | Buy Now |
DISTI #
535-15224-1-ND
|
DigiKey | FIXED IND 100UH 300MA 1.2OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1597 / $0.3600 | Buy Now |
DISTI #
ASPI-0425-101M-T3
|
Avnet Americas | Power Inductor (SMD), 100 µH, 300 mA, Shielded, 300 mA, ASPI-0425 - Tape and Reel (Alt: ASPI-0425-101M-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1530 | Buy Now |
DISTI #
23AH3901
|
Avnet Americas | Power Inductor (SMD), 100 µH, 300 mA, Shielded, 300 mA, ASPI-0425 - Product that comes on tape, but is not reeled (Alt: 23AH3901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 2998 Partner Stock |
|
$0.2150 / $0.3540 | Buy Now |
DISTI #
815-ASPI0425101MT3
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 0.30A 1000MOHM RoHS: Compliant | 0 |
|
$0.1460 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1360 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 100uH ±20% - 0.3A - DCR: 1 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.0998 / $0.1547 | Buy Now |
DISTI #
60335859
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.3A 1Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 | Americas - 2998 |
|
$0.1050 / $0.1118 | Buy Now |
DISTI #
ASPI-0425-101M-T3
|
Avnet Abacus | Power Inductor (SMD), 100 �H, 300 mA, Shielded, 300 mA, ASPI-0425 - Tape and Reel (Alt: ASPI-0425-101M-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0425-101M-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0425-101M-T3
Abracon Corporation
IND 100uH 0.3A 1000mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |