Part Details for ASPI-0428S-3R3M-T by Abracon Corporation
Overview of ASPI-0428S-3R3M-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for ASPI-0428S-3R3M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-0428S-3R3M-T
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 1.57 A, Shielded, 1.57 A, 4.7mm x 4.7mm x 3mm - Tape and Reel (Alt: ASPI-0428S-3R3M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1.57A 3.3uH 20% SMD4.7x4.7mm Power Inductors ROHS | 1234 |
|
$0.0357 / $0.0718 | Buy Now |
Part Details for ASPI-0428S-3R3M-T
ASPI-0428S-3R3M-T CAD Models
ASPI-0428S-3R3M-T Part Data Attributes
|
ASPI-0428S-3R3M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0428S-3R3M-T
Abracon Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1919 | |
DC Resistance | 0.0236 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.04 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |