-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.3uH 1.57A 49mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0428S-3R3N-TTR-ND
|
DigiKey | FIXED IND 3.3UH 1.57A 49.2 MOHM Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3328 | Buy Now |
DISTI #
ASPI-0428S-3R3N-T
|
Avnet Americas | Inductor Chip Power Shielded 3.3uH 30% 1.57A 2-Pin T/R - Tape and Reel (Alt: ASPI-0428S-3R3N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3055 | Buy Now |
DISTI #
815-ASPI0428S3R3NT
|
Mouser Electronics | Power Inductors - SMD IND 3.3uH 1.57A 49.2m RoHS: Compliant | 0 |
|
$0.3320 / $0.8000 | Order Now |
|
Future Electronics | 3.3µH Shielded Wirewound Inductor 1.57A 49.2mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 3.3uH ±30% - 1.57A - DCR: 0.049 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2692 / $0.3358 | Buy Now |
DISTI #
ASPI-0428S-3R3N-T
|
Avnet Abacus | Inductor Chip Power Shielded 3.3uH 30% 1.57A 2-Pin T/R - Tape and Reel (Alt: ASPI-0428S-3R3N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0428S-3R3N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0428S-3R3N-T
Abracon Corporation
IND 3.3uH 1.57A 49mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.049 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.57 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for ASPI-0428S-3R3N-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0428S-3R3N-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSC000505303R3TS0 | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1919 | Chilisin Electronics Corp | ASPI-0428S-3R3N-T vs APSC000505303R3TS0 |
APSC000505303R3TS0 | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | Pulse Electronics Corporation | ASPI-0428S-3R3N-T vs APSC000505303R3TS0 |
BPDR000505303R3T00 | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 1919, CHIP | Pulse Electronics Corporation | ASPI-0428S-3R3N-T vs BPDR000505303R3T00 |