Part Details for ASPI-0428S-3R9N-T by Abracon Corporation
Overview of ASPI-0428S-3R9N-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDG3R9N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2PN1PDG3R9N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 row Vertical Header, Type A with 110 signal pins , Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P07PDG3R9N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible |
Price & Stock for ASPI-0428S-3R9N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0428S-3R9N-TTR-ND
|
DigiKey | FIXED IND 3.9UH 1.44A 64.8 MOHM Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3328 | Buy Now |
DISTI #
ASPI-0428S-3R9N-T
|
Avnet Americas | Inductor Chip Power Shielded 3.9uH 30% 1.5A 2-Pin T/R - Tape and Reel (Alt: ASPI-0428S-3R9N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3220 | Buy Now |
DISTI #
815-ASPI0428S3R9NT
|
Mouser Electronics | Power Inductors - SMD IND 3.9uH 1.44A 64.8m RoHS: Compliant | 0 |
|
$0.3320 / $0.8000 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 3.9uH ±30% - 1.5A - DCR: 0.048 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2754 / $0.3414 | Buy Now |
Part Details for ASPI-0428S-3R9N-T
ASPI-0428S-3R9N-T CAD Models
ASPI-0428S-3R9N-T Part Data Attributes
|
ASPI-0428S-3R9N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0428S-3R9N-T
Abracon Corporation
IND 3.9uH 1.5A 48mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |