-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 1.35A 52mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0428S-4R7N-TTR-ND
|
DigiKey | FIXED IND 4.7UH 1.32A 72MOHM SMD Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3636 | Buy Now |
DISTI #
ASPI-0428S-4R7N-T
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 1.32 A, Shielded, 1.32 A, 4.7mm x 4.7mm x 3mm - Tape and Reel (Alt: ASPI-0428S-4R7N-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2881 / $0.3375 | Buy Now |
DISTI #
815-ASPI0428S4R7NT
|
Mouser Electronics | Power Inductors - SMD IND 4.7uH 1.32A 72m RoHS: Compliant | 0 |
|
$0.3440 / $0.8000 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 4.7uH ±30% - 1.35A - DCR: 0.052 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2754 / $0.3414 | Buy Now |
DISTI #
ASPI-0428S-4R7N-T
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 1.32 A, Shielded, 1.32 A, 4.7mm x 4.7mm x 3mm - Tape and Reel (Alt: ASPI-0428S-4R7N-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2881 / $0.3375 | Buy Now |
DISTI #
ASPI-0428S-4R7N-T
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 30%, 1.32 A, Shielded, 1.32 A, 4.7mm x 4.7mm x 3mm - Tape and Reel (Alt: ASPI-0428S-4R7N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0428S-4R7N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0428S-4R7N-T
Abracon Corporation
IND 4.7uH 1.35A 52mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |