-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0207
|
Newark | Ind 10Uh 1.44A 100M/Tape & Reel (Tr) |Abracon ASPI-0504-100M-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
535-12364-1-ND
|
DigiKey | FIXED IND 10UH 1.44A 100MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2424 / $0.5300 | Buy Now |
DISTI #
ASPI-0504-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.44 A, Unshielded, 1.44 A, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: ASPI-0504-100M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2250 | Buy Now |
DISTI #
815-ASPI-0504-100M-T
|
Mouser Electronics | Power Inductors - SMD IND 10uH 1.44A 100m RoHS: Compliant | 1105 |
|
$0.2280 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | Power Inductor - SMD - 10uH ±20% - 1.44A - DCR: 0.1 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1232 / $0.2386 | Buy Now |
DISTI #
ASPI-0504-100M-T
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 1.44 A, Unshielded, 1.44 A, 5.8mm x 5.2mm x 4.5mm - Tape and Reel (Alt: ASPI-0504-100M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0504-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0504-100M-T
Abracon Corporation
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | ASPI-0504 |