Part Details for ASPI-0504-181M-T by Abracon Corporation
Overview of ASPI-0504-181M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
181M-52LF | Renesas Electronics Corporation | Low EMI Clock Generator | |
181M-02LFT | Renesas Electronics Corporation | Low EMI Clock Generator | |
181MI-02LFT | Renesas Electronics Corporation | Low EMI Clock Generator |
Price & Stock for ASPI-0504-181M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0504-181M-TTR-ND
|
DigiKey | IND 180UH 0.38A 1380M Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2392 | Buy Now |
DISTI #
ASPI-0504-181M-T
|
Avnet Americas | Inductor Power 180uH 2-Pin 0504 T/R - Tape and Reel (Alt: ASPI-0504-181M-T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2318 | Buy Now |
DISTI #
815-ASPI504181MT
|
Mouser Electronics | Power Inductors - SMD IND 180uH 0.38A 1380m RoHS: Compliant | 0 |
|
$0.2290 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1184 / $0.2273 | Buy Now |