There are no models available for this part yet.
Overview of ASPI-0504-270M-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for ASPI-0504-270M-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-ASPI-0504-270M-TTR-ND
|
DigiKey | IND 27UH 0.97A 200M Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2416 | Buy Now | |
DISTI #
ASPI-0504-270M-T
|
Avnet Americas | Inductor Power Unshielded 27uH 20% 2-Pin 0504 T/R - Tape and Reel (Alt: ASPI-0504-270M-T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2318 | Buy Now | |
DISTI #
815-ASPI504270MT
|
Mouser Electronics | Power Inductors - SMD IND 27uH 0.97A 200m RoHS: Compliant | 0 |
|
$0.2290 / $0.5300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now | ||
Onlinecomponents.com | Power Inductor - SMD - 27uH ±20% - 0.97A - DCR: 0.2 ohm - Tape&Reel | 0 |
|
$0.1232 / $0.2386 | Buy Now |
CAD Models for ASPI-0504-270M-T by Abracon Corporation
Part Data Attributes for ASPI-0504-270M-T by Abracon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series
|
ASPI-0504
|