Part Details for ASPI-0504-330M-T by Abracon Corporation
Overview of ASPI-0504-330M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-0504-330M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0504-330M-TTR-ND
|
DigiKey | IND 33UH 0.88A 230M Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2424 | Buy Now |
DISTI #
ASPI-0504-330M-T
|
Avnet Americas | Inductor Power Unshielded 33uH 20% 2-Pin 0504 T/R - Tape and Reel (Alt: ASPI-0504-330M-T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2250 | Buy Now |
DISTI #
815-ASPI504330MT
|
Mouser Electronics | Power Inductors - SMD IND 33uH 0.88A 230m RoHS: Compliant | 0 |
|
$0.2230 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | Power Inductor - SMD - 33uH ±20% - 0.88A - DCR: 0.23 ohm - Tape&Reel | 0 |
|
$0.1232 / $0.2386 | Buy Now |
Part Details for ASPI-0504-330M-T
ASPI-0504-330M-T CAD Models
ASPI-0504-330M-T Part Data Attributes
|
ASPI-0504-330M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0504-330M-T
Abracon Corporation
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | ASPI-0504 |