-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.3uH 4.5A 50mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0228
|
Newark | Fixed Ind 3.3Uh 4.5A 50 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0520LR-3R3M-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
535-ASPI-0520LR-3R3M-T2CT-ND
|
DigiKey | FIXED IND 3.3UH 4.5A 50 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1741 In Stock |
|
$0.3515 / $0.8500 | Buy Now |
DISTI #
ASPI-0520LR-3R3M-T2
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 4.5 A, Unshielded, 4.2 A, 5.6mm x 5.2mm x 2mm - Tape and Reel (Alt: ASPI-0520LR-3R3M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3055 / $0.3600 | Buy Now |
DISTI #
815-ASPI0520LR3R3MT2
|
Mouser Electronics | Power Inductors - SMD IND 3.3uH 4.2A 50mOhm RoHS: Compliant | 1402 |
|
$0.3390 / $0.5800 | Buy Now |
DISTI #
V72:2272_09147958
|
Arrow Electronics | Inductor Power Molded Wirewound 3.3uH 20% 4.5A 0.05Ohm DCR 2220 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1843 Container: Cut Strips | Americas - 1951 |
|
$0.3078 / $0.3444 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 3.3uH ±20% - 4.2A - DCR: 0.045 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2597 / $0.3641 | Buy Now |
DISTI #
31058346
|
Verical | Inductor Power Molded Wirewound 3.3uH 20% 4.5A 0.05Ohm DCR 2220 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1843 | Americas - 1951 |
|
$0.3078 / $0.3392 | Buy Now |
DISTI #
ASPI-0520LR-3R3M-T2
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 4.5 A, Unshielded, 4.2 A, 5.6mm x 5.2mm x 2mm - Tape and Reel (Alt: ASPI-0520LR-3R3M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3055 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0520LR-3R3M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0520LR-3R3M-T2
Abracon Corporation
IND 3.3uH 4.5A 50mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.1 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |