-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 5uH 2.4A 31mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0252
|
Newark | Fixed Ind 5Uh 2.4A 31 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0602S-5R0M-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
535-ASPI-0602S-5R0M-TCT-ND
|
DigiKey | FIXED IND 5UH 2.4A 31 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3394 / $0.8500 | Buy Now |
DISTI #
ASPI-0602S-5R0M-T
|
Avnet Americas | Ind Power Shielded Wirewound 5uH 20% 10KHz 2.4A T/R - Tape and Reel (Alt: ASPI-0602S-5R0M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3600 | Buy Now |
DISTI #
815-ASPI-0602S-5R0M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 5UH 2.4A 31 MOHM SMD RoHS: Compliant | 0 |
|
$0.3510 / $0.8500 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 5uH ±20% - 2.4A - DCR: 0.031 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2882 / $0.3817 | Buy Now |
DISTI #
ASPI-0602S-5R0M-T
|
Avnet Americas | Ind Power Shielded Wirewound 5uH 20% 10KHz 2.4A T/R - Tape and Reel (Alt: ASPI-0602S-5R0M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0602S-5R0M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0602S-5R0M-T
Abracon Corporation
IND 5uH 2.4A 31mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2626 | |
Construction | Shield | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |