Inductors
ASPI-0615FS-6R8M-T2
Abracon Corporation
Description: IND 6.8uH 1.8A 60mΩ

Overview of ASPI-0615FS-6R8M-T2 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASPI-0615FS-6R8M-T2 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W1770
Newark Fixed Ind 6.8Uh 1.8A 60 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0615FS-6R8M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1960
  • 5,000 $0.1910
  • 10,000 $0.1770
  • 20,000 $0.1650
  • 30,000 $0.1540
  • 50,000 $0.1470
$0.1470 / $0.1960 Buy Now
DISTI # 535-10777-1-ND
DigiKey FIXED IND 6.8UH 1.8A 60 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5706
In Stock
  • 1 $0.4200
  • 10 $0.3230
  • 25 $0.2920
  • 50 $0.2706
  • 100 $0.2507
  • 250 $0.2266
  • 500 $0.2100
  • 1,000 $0.1945
  • 2,000 $0.1801
  • 4,000 $0.1667
  • 6,000 $0.1593
  • 10,000 $0.1504
  • 14,000 $0.1448
  • 20,000 $0.1391
  • 50,000 $0.1388
$0.1388 / $0.4200 Buy Now
DISTI # ASPI-0615FS-6R8M-T
Avnet Americas Power Inductor (SMD), 6.8 uH, ± 20%, 1.8 A, Shielded, 2 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: ASPI-0615FS-6R8M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1533
$0.1533 Buy Now
DISTI # 815-ASPI615FS6R8M-T2
Mouser Electronics Power Inductors - SMD FIXED IND 6.8UH 1.8A 60 MOHM SMD RoHS: Compliant 4000
  • 1 $0.4200
  • 10 $0.2710
  • 100 $0.2060
  • 1,000 $0.1920
  • 2,000 $0.1590
  • 10,000 $0.1500
  • 24,000 $0.1390
  • 50,000 $0.1380
$0.1380 / $0.4200 Buy Now
Future Electronics ASPI Series 6.8 uH ±20 % 1.8 A 60 mOhm Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,000 $0.1580
  • 4,000 $0.1550
  • 6,000 $0.1530
  • 8,000 $0.1510
  • 10,000 $0.1470
$0.1470 / $0.1580 Buy Now
Onlinecomponents.com Shielded Power Inductor - SMD - 6.8uH ±20% - 2A - DCR: 0.06 ohm - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.1682
  • 4,000 $0.1609
  • 6,000 $0.1585
  • 8,000 $0.1561
  • 26,000 $0.1301
  • 50,000 $0.1184
  • 100,000 $0.1066
  • 150,000 $0.1050
$0.1050 / $0.1682 Buy Now
DISTI # ASPI-0615FS-6R8M-T2
Avnet Abacus Power Inductor (SMD), 6.8 uH, � 20%, 1.8 A, Shielded, 2 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: ASPI-0615FS-6R8M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ASPI-0615FS-6R8M-T2 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPI-0615FS-6R8M-T2 by Abracon Corporation

ASPI-0615FS-6R8M-T2
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
2424
Construction
Rectangular
DC Resistance
0.06 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2 mm
Package Length
6 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR, 13 Inch
Rated Current-Max
1.8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASURED AT 20% TOLERANCE
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ASPI-0615FS-6R8M-T2
    Abracon Corporation
    IND 6.8uH 1.8A 60mΩ
    VS

Alternate Parts for ASPI-0615FS-6R8M-T2

This table gives cross-reference parts and alternative options found for ASPI-0615FS-6R8M-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0615FS-6R8M-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDIA0620MT6R8 General Purpose Inductor Viking Tech Corp ASPI-0615FS-6R8M-T2 vs SDIA0620MT6R8
TPI6020CT6R8M General Purpose Inductor, ABC Taiwan Electronics Corp ASPI-0615FS-6R8M-T2 vs TPI6020CT6R8M

Related Parts for ASPI-0615FS-6R8M-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-0615FS-6R8M-T2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-0615FS-6R8M-T2 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-0615FS-6R8M-T2 would you like to use for your alert(s)?
  • Please alert me when ASPI-0615FS-6R8M-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-0615FS-6R8M-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-0615FS-6R8M-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-0615FS-6R8M-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-0615FS-6R8M-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-0615FS-6R8M-T2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: